
NXP BAS216,135 technical specifications.
| Average Rectified Current | 250mA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS216,135 to view detailed technical specifications.
No datasheet is available for this part.
