The BAS21AVD,135 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features six terminals in a dual terminal position and a pin count of six. The diode element is made of silicon and is a type of rectifier diode. The maximum reverse voltage is 250 volts and the maximum power dissipation is 0.25 watts. It is packaged in a plastic SC-74 with six pins.
NXP BAS21AVD,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAS21AVD,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.