NXP BAS221,115 technical specifications.
| Package/Case | SOD |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS221,115 to view detailed technical specifications.
No datasheet is available for this part.