NXP BAS28 technical specifications.
| Package/Case | SOT-143 |
| Element Configuration | Dual |
| Forward Current | 215mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
