NXP BAS29 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 2pF |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 110V |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.