NXP BAS31 technical specifications.
| Capacitance | 35pF |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS31 to view detailed technical specifications.
No datasheet is available for this part.