NXP BAS321 technical specifications.
| Package/Case | SC |
| Element Configuration | Single |
| Forward Current | 250mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS321 to view detailed technical specifications.
No datasheet is available for this part.