NXP BAS35 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 35pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 110V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.