NXP BAS45AL technical specifications.
| Height | 1.6mm |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS45AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.