NXP BAS70-05W technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Forward Current | 70mA |
| Height | 1mm |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70-05W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
