NXP BAS70H technical specifications.
| Forward Current | 70mA |
| Height | 1.2mm |
| Length | 2.7mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
