General-purpose rectifier diode featuring a 6-pin TSSOP package. This component offers a maximum repetitive peak reverse voltage of 70V and operates across a wide temperature range from -65°C to 150°C. It contains four silicon diode elements, each with dual terminal positions, making it suitable for various rectification applications.
NXP BAS70XY,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAS70XY,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.