
NXP BAS85 technical specifications.
| Capacitance | 10pF |
| Forward Current | 200mA |
| Height | 1.6mm |
| Max Reverse Current | 2.3uA |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS85 to view detailed technical specifications.
No datasheet is available for this part.
