NXP BAT18,235 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT18,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
