NXP BAT54A technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.