NXP BAT54AT/R technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54AT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.