NXP BAT54AW technical specifications.
| Forward Current | 200mA |
| Height | 1mm |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54AW to view detailed technical specifications.
No datasheet is available for this part.
