NXP BAT54SWTR technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT54SWTR to view detailed technical specifications.
No datasheet is available for this part.