The BAT54VV,115 is a 6-pin rectifier diode from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum power dissipation of 0.17W. The diode is made of silicon and has a dual terminal position. It is packaged in a 6-pin R-PDSO-F6 package.
NXP BAT54VV,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAT54VV,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.