
NXP BAT720 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT720 to view detailed technical specifications.
No datasheet is available for this part.