NXP BAT721AT/R technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT721AT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.