NXP BAV102 technical specifications.
| Capacitance | 5pF |
| Current Rating | 200mA |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250mA |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
