NXP BAV102T/R technical specifications.
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV102T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
