NXP BAV103 technical specifications.
| Capacitance | 5pF |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.