The BAV105 is a general purpose rectifier diode with a maximum operating temperature of 200 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 60 volts. The diode has a maximum power dissipation of 0.5 watts and is available in a 2-pin O-LELF-R2 package. The BAV105 is suitable for use in a variety of applications, including rectification and switching.
NXP BAV105 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BAV105 to view detailed technical specifications.
No datasheet is available for this part.