NXP BAV199 technical specifications.
| Capacitance | 2pF |
| Package/Case | TO-236AB |
| Current Rating | 160mA |
| Forward Current | 160mA |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV199 to view detailed technical specifications.
No datasheet is available for this part.