
The BAV23 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 250V. It has a forward current rating of 225mA and a maximum forward surge current of 1.7A. The diode is packaged in a SOT-143 plastic package and is RoHS compliant. It is not SVHC compliant.
NXP BAV23 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-143 |
| Forward Current | 225mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 1.7A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
