The BAV23,215 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 250 volts and a maximum power dissipation of 0.25 watts. The diode is packaged in a 4-pin plastic package with a dual terminal position. It is a general purpose rectifier diode suitable for various applications.
NXP BAV23,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAV23,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.