NXP BAV70235 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | TO-236-3 |
| Forward Current | 215mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV70235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
