NXP BAV70S technical specifications.
| Capacitance | 1.5pF |
| Package/Case | TSSOP |
| Forward Current | 100mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV70S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
