NXP BAV74 technical specifications.
| Capacitance | 2pF |
| Package/Case | TO-236AB |
| Current Rating | 200mA |
| Forward Current | 215mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
