NXP BAV74,235 technical specifications.
| Average Rectified Current | 125mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV74,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
