High-speed switching rectifier diode, featuring two silicon diode elements in a 3-terminal TO-236AB package. Offers a maximum repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.25W. Designed for dual terminal operation with a maximum operating temperature of 150°C.
NXP BAV99,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAV99,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.