The BAV99S is a general purpose rectifier diode with a maximum forward surge current of 4A and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 500nA. The diode is packaged in a SOT-363 plastic package and is RoHS compliant. It is also Reach SVHC compliant and has a maximum power dissipation of 250W.
NXP BAV99S technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-363 |
| Forward Current | 200mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.