High-speed switching rectifier diode, featuring two silicon diode elements in a 3-pin SC-70 package. Offers a maximum repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.2W. Designed for operation up to 150°C, this component utilizes a dual terminal configuration.
NXP BAV99W,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAV99W,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.