The BAW56S is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage rating of 90 volts and a maximum power dissipation of 0.35 watts. The diode is available in a 6-pin SC-88 package, suitable for surface mount applications. The BAW56S is a general-purpose rectifier diode with four silicon elements.
NXP BAW56S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAW56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.