
The BAW56S,135 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 90V and a maximum forward current of 250mA. The diode is packaged in a TSSOP package and is RoHS compliant. It features a reverse recovery time of 4ns and a maximum surge current of 4A.
NXP BAW56S,135 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW56S,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
