NXP BB135,115 technical specifications.
| Capacitance | 17.5pF |
| Diode Capacitance-Max | 21pF |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BB135,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.