NXP BB145B115 technical specifications.
| Diode Capacitance-Max | 7.2pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BB145B115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.