NXP BB149,135 technical specifications.
| Capacitance | 21.8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB149,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
