
The BB170X varactor diode from NXP features a capacitance of 2.6pF and a reverse voltage rating of 30V. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The diode is packaged in a SOD-323-2 case and is available in quantities of 3000 per reel. The BB170X is compliant with RoHS regulations and features a tin contact plating.
NXP BB170X technical specifications.
| Capacitance | 2.6pF |
| Package/Case | SOD-323-2 |
| Contact Plating | Tin |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB170X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
