
The BB173X is a varactor diode with a capacitance of 2.6pF. It is packaged in a SOD-523-2 surface mount package and is rated for operation between -55°C and 125°C. The device is RoHS compliant and is available in quantities of 3000 per reel. The BB173X is not radiation hardened and is designed for use in surface mount applications.
NXP BB173X technical specifications.
| Capacitance | 2.6pF |
| Package/Case | SOD-523-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 32V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB173X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.