NXP BB174LXYL technical specifications.
| Capacitance | 2.1pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB174LXYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.