NXP BB175X technical specifications.
| Capacitance | 2.7pF |
| Package/Case | SOD-523-2 |
| Contact Plating | Tin |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB175X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.