NXP BB178LX315 technical specifications.
| Capacitance | 34.65pF |
| Package/Case | SOD |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for NXP BB178LX315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
