NXP BB179 technical specifications.
| Package/Case | SC |
| Diode Type | VARIABLE CAPACITANCE |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Voltage (DC) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.