NXP BB179,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-523 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.25(Max) |
| Package Width (mm) | 0.85(Max) |
| Package Height (mm) | 0.65(Max) |
| Seated Plane Height (mm) | 0.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-523 |
| Type | Tuner|VCO |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 8.45 |
| Tuning Ratio Test Condition | 1V/28V |
| Minimum Diode Capacitance | 18.22@1VpF |
| Applications Frequency Range | UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BB179,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.