NXP BB179B,115 technical specifications.
| Capacitance | 18.22pF |
| Contact Plating | Tin |
| Height | 0.65mm |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BB179B,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.