NXP BB179B,335 technical specifications.
| Capacitance | 20pF |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 32V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB179B,335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.