NXP BB199,115 technical specifications.
| Capacitance | 42.5pF |
| Contact Plating | Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BB199,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
